NHD-2.7-12864WDW3, 2.7 White Graphic OLED - 128 x 64 pixels - 3.3V - 8-bit Parallel/3-wire SPI or 4-wire SPI - Controller:SSD1322 - ...

NHD-2.7-12864WDW3, 2.7 White Graphic OLED - 128 x 64 pixels - 3.3V - 8-bit Parallel/3-wire SPI or 4-wire SPI - Controller:SSD1322 - ...
Изображения служат только для ознакомления,
см. техническую документацию
830 шт., срок 6 недель
12 860 руб.
от 5 шт.10 480 руб.
от 10 шт.9 160 руб.
Добавить в корзину 1 шт. на сумму 12 860 руб.
Альтернативные предложения1
Номенклатурный номер: 8014011652
Артикул: NHD-2.7-12864WDW3
Бренд: Newhaven Display

Описание

Displays\Lcd Displays\Tft Displays
NHD-2.7-12864WDx 2.7" Graphic OLED Display Modules Newhaven Display NHD-2.7-12864WDx 2.7" Graphic OLED Display Modules offer high contrast viewing with vibrant graphics against a deep black background. The OLED display technology is self-illuminating and engineered to provide increased visibility and ensure easy readability from any angle in different environments. Fully compatible with Arduino, the passive-matrix displays implement 6800/8080 serial or parallel interface options for seamless integration with many electronic systems for various applications. Designed to withstand extreme operating conditions, the NHD-2.7-12864WDx operates exceptionally within a temperature range from -40°C to +85°C. These modules feature a built-in SSD1322 controller and require a 3.3V power supply.

Технические параметры

Brand: Newhaven Display
Brightness: 80 cd/m2
Factory Pack Quantity: 100
Illumination Colour: White
Interface Type: Parallel, SPI
Manufacturer: Newhaven Display
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 82 mm x 47.5 mm x 6 mm
Operating Supply Current: 345 mA
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: OLED Displays & Accessories
Product Type: OLED Displays
Product: OLED Displays
Resolution: 128x64
Subcategory: Displays
Viewing Angle: 85 deg
Viewing Area - W x H: 63.41 mm x 32.69 mm

Техническая документация

Datasheet
pdf, 1752 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.