2900305, PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology and plug-in miniature re ...

2900305, PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology and plug-in miniature re ...
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 6 недель
8 160 руб.
от 5 шт.7 230 руб.
Добавить в корзину 1 шт. на сумму 8 160 руб.
Альтернативные предложения2
Номенклатурный номер: 8014015823
Артикул: 2900305
Бренд: Phoenix Contact

Описание

Industrial Automation & Control\Interface Modules\Relay Interface Modules
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology and plug-in miniature relay with power contact - for mounting on NS 35/7,5 DIN rails - 1 PDT - input voltage: 230 V AC/220 V DC

Технические параметры

Coil Current 3.2mA
Coil Power -
Coil Type Non Latching
Coil Voltage 230VAC/DC
Contact Form SPDT(1 Form C)
Contact Material Silver Tin Oxide(AgSnO)
Contact Rating (Current) 6A
Features LED Indicator
Manufacturer Phoenix Contact
Mounting Type DIN Rail
Operate Time 7ms
Operating Temperature -40В°C ~ 60В°C
Packaging Bulk
Part Status Active
Relay Type General Purpose with Socket
Release Time 15ms
Series PLC-RPT
Switching Voltage 250VAC, 250VDC-Max
Termination Style Spring Terminal
Turn Off Voltage (Min) -
Turn On Voltage (Max) -
Coil Voltage - AC 230 V
Coil Voltage - DC 220 V
Contact Configuration 1CO
Height 80 mm
Length 94 mm
Protection Rating IP20
Switching Capacity 1.5 kVA
Termination Type Push-In Terminal
Width 6.2 mm
Вес, г 35

Техническая документация

Datasheet
pdf, 169 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.