TC4429MJA, Driver 6A 1-OUT Low Side Inv Automotive 8-Pin CDIP Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 600 руб.
от 10 шт. —
5 470 руб.
от 25 шт. —
5 030 руб.
Добавить в корзину 1 шт.
на сумму 6 600 руб.
Описание
Integrated Circuits - Ics\Power Management\Gate Power Driver
Low-Side Gate Driver IC Inverting 8-CERDIP
Технические параметры
Base Product Number | TC4429 -> |
Channel Type | Single |
Current - Peak Output (Source, Sink) | 6A, 6A |
Driven Configuration | Low-Side |
ECCN | EAR99 |
Gate Type | N-Channel, P-Channel MOSFET |
HTSUS | 8542.39.0001 |
Input Type | Inverting |
Logic Voltage - VIL, VIH | 0.8V, 2.4V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Drivers | 1 |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Tube |
Package / Case | 8-CDIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 25ns, 25ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-CERDIP |
Voltage - Supply | 4.5V ~ 18V |
Brand: | Microchip Technology |
Configuration: | Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 56 |
Fall Time: | 25 ns |
Logic Type: | CMOS, TTL |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 150 uA |
Operating Supply Voltage: | 4.5 V to 18 V |
Output Current: | 6 A |
Package / Case: | CDIP-8 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 25 ns |
Series: | TC4429 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем