521-9210F, LED Uni-Color Green 565nm 2-Pin T-1 Bulk
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15700 шт., срок 6 недель
140 руб.
Кратность заказа 100 шт.
от 500 шт. —
95 руб.
от 10000 шт. —
87 руб.
Добавить в корзину 100 шт.
на сумму 14 000 руб.
Альтернативные предложения2
Описание
Optoelectronics\Led Indication\Leds
The 521 series, from Dialight, are discrete through hole mount LEDs. This range of LEDs are in the industry standard 3mm or 5mm lens package sizes.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Uni-Color |
Product Category | Standard LED |
Color | Green |
Number of LEDs | 1 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 3x3x3.43 |
Lens Appearance | Diffused |
Mounting Orientation | Top Mount |
Intensity | 12.6mcd |
Peak Wavelength (nm) | 565 |
Viewing Angle (°) | 60 |
Maximum Forward Current (mA) | 30 |
Maximum Forward Voltage (V) | 2.8 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | Green |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Supplier Package | T-1 |
Pin Count | 2 |
Diameter | 3.3 |
Mounting | Through Hole |
Package Height | 4.45 |
PCB changed | 2 |
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
LED Size: | T-1(3 mm) |
Lens Color: | Tinted |
Lens Dimensions: | 3 mm |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 12.6 mcd |
Manufacturer: | Dialight |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Package / Case: | T-1(3 mm) |
Packaging: | Bulk |
Power Rating: | 100 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Green LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 60 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 565 nm |
Factory Pack Quantity | 100 |
If - Forward Current | 20 mA |
Illumination Color | Green |
LED Size | T-1(3 mm) |
Lens Color | Tinted |
Lens Dimensions | 3 mm |
Lens Shape | Dome |
Lens Transparency | Diffused |
Luminous Intensity | 12.6 mcd |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -55 C |
Mounting Style | Through Hole |
Package - Case | T-1(3 mm) |
Power Rating | 100 mW |
Product | Green LEDs |
Selling Alternatives | 521-9210 |
Vf - Forward Voltage | 2.1 V |
Viewing Angle | 60 deg |
Vr - Reverse Voltage | 5 V |
Wavelength-Color Temperature | 565 nm |
ECCN | EAR99 |
Package Type | Bulk |
Part No | 521-9210F |
RoHS | Yes |
Supplier | Dialight |
Supplier Standard Pack | 100 |
Техническая документация
Datasheet
pdf, 16 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары