PSLP-36, Surlok Pin - 3.6mm Dia - Crimp - M3 x 0.5 Stud/Tab Size - 70 A - Right Angle - Cable Mount.

PSLP-36, Surlok Pin - 3.6mm Dia - Crimp - M3 x 0.5 Stud/Tab Size - 70 A - Right Angle - Cable Mount.
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
Кратность заказа 20 шт.
от 40 шт.360 руб.
от 60 шт.327 руб.
Добавить в корзину 20 шт. на сумму 7 800 руб.
Номенклатурный номер: 8014024253
Артикул: PSLP-36
Бренд: Amphenol

Описание

Other\Electronics\Components
RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.

Технические параметры

Brand: Amphenol Industrial
Contact Plating: Silver
Current Rating: 70 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: Amphenol
Part # Aliases: C10-647175-001
Product Category: Terminals
Product Type: Terminals
Product: Lug Terminals
Series: SurLok
Stud / Tab Size: M3x0.5
Subcategory: Terminals
Termination Style: Crimp
Tradename: RADSOK
Type: Compression

Техническая документация