F10-110-C2

F10-110-C2
Изображения служат только для ознакомления,
см. техническую документацию
1160 шт., срок 7 недель
1 410 руб.
Кратность заказа 10 шт.
от 50 шт.1 060 руб.
от 250 шт.931 руб.
от 500 шт.877.92 руб.
Добавить в корзину 10 шт. на сумму 14 100 руб.
Альтернативные предложения1
Номенклатурный номер: 8014026680
Бренд: Triad Magnetics

Описание

Split Pack Class 2 Power Transformers
Triad Magnetics Split Pack™ Class 2 Power Transformers are nonconcentrically wound and designed for PC board applications. With primaries and secondaries side-by-side, rather than secondary-on-top-of-primary, the split bobbin winding and low capacitive coupling eliminate costly electrostatic shielding. These class 2 transformers are offered in a dual secondary configuration with either single or dual primaries.

Технические параметры

Brand: Triad Magnetics
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Triad Magnetics
Mounting Style: Through Hole
Operating Frequency: 50 Hz/60 Hz
Power Rating: 1.1 VA
Primary Voltage Rating: 115 VAC
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Power Transformers
Product: Class 2 Transformers
Secondary Current Rating: 0.11 A/0.22 A
Secondary Voltage Rating: 10 V CT/5 V
Secondary Winding: Dual Secondary Winding
Series: F10
Subcategory: Transformers
Termination Style: Solder Pin
Type: Split Bobbin Transformer

Техническая документация

Datasheet
pdf, 100 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.