84137000

Фото 1/6 84137000
Изображения служат только для ознакомления,
см. техническую документацию
54 шт., срок 7 недель
19 600 руб.
от 5 шт.17 240 руб.
от 20 шт.16 820 руб.
от 40 шт.16 604.20 руб.
Добавить в корзину 1 шт. на сумму 19 600 руб.
Номенклатурный номер: 8014030271

Описание

Crydom GN series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA to 15 mA
IP Rating: IP20
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Mounting Style: Panel Mount
Output Type: Triac
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: GN
Subcategory: Relays
Termination Style: Screw
Type: Indicator
Capacitance 8pF
Control Voltage Range 3 → 32 V dc
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 32 V dc
Maximum Load Current 10 A rms
Maximum Load Voltage 280 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 cycles
Minimum Control Voltage 3 V dc
Minimum Load Current 500mA rms
Minimum Load Voltage 24 V ac
Minimum Operating Temperature -40°C
Mounting Type Panel Mount
Number of Poles 1
Off State Leakage Current 0.1mA rms
Operating Temperature Range -40 →+80°C
Output Device SCR
Range Easy Pick
Relay Type Solid State Relay
Series 8413
Switching Type Zero Cross
Terminal Type Screw

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 7119 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 615 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.