CMRD4865

Фото 1/4 CMRD4865
Изображения служат только для ознакомления,
см. техническую документацию
211 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
58 800 руб.
от 3 шт.54 600 руб.
от 5 шт.53 240 руб.
от 10 шт.50 961.49 руб.
Добавить в корзину 1 шт. на сумму 58 800 руб.
Номенклатурный номер: 8014030331

Описание

Zero Voltage Switching Random Turn-on (55A 240V a.c. only) SCR Output SPST-NO Contact arrangement Integral heatsink and DIN rail clip

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 30 mA
Load Current Rating: 65 A
Load Voltage Rating: 48 VAC to 530 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CMR48
Subcategory: Relays
Termination Style: Screw
Type: Indicator
Contact Configuration SPST
Control Voltage Range 3 → 32 V dc
Load Voltage Range 48 → 530V ac
Maximum Control Voltage 32 V
Maximum Load Current 65 A
Maximum Load Voltage 530 V
Maximum Operating Temperature +80°C
Minimum Control Voltage 4 V dc
Minimum Load Current 0.25 A
Minimum Load Voltage 48 V ac
Minimum Operating Temperature -40°C
Mounting Type DIN Rail
Off State Leakage Current 10mA rms
Operating Temperature Range -40 →+80°C
Output Device SCR
Switching Type Zero Cross
Terminal Type Screw
Body dimensions 76.2x44.5x109.2mm
Control voltage 3…32V DC
Design heatsink
Manufacturer SENSATA/CRYDOM
Max. operating current 65A
Mounting for DIN rail mounting, on panel
Operating temperature -40…80°C
Relay series CMR48
Relay variant 1-phase
Switched voltage 48…530V AC
Switching method(the position in bracket indicates momentary position.) zero voltage switching
Type of relay solid state
Вес, г 585

Техническая документация

CMRD48 series datasheet
pdf, 79 КБ
Datasheet
pdf, 609 КБ
Datasheet
pdf, 612 КБ
Datasheet
pdf, 607 КБ
Datasheet D2475PG
pdf, 417 КБ
Datasheet D2475PG
pdf, 442 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.