RD8137-25-2M5, Common Mode Chokes Triple 2.5mH 1kHz 25A 6.4mOhm DCR Thru-Hole

17 шт., срок 6 недель
18 110 руб.
от 5 шт.15 400 руб.
Добавить в корзину 1 шт. на сумму 18 110 руб.
Номенклатурный номер: 8014035698
Артикул: RD8137-25-2M5
Бренд: Schaffner

Описание

Emi/Rfi Suppression\Emi Rfi Electronics\Common Mode Chokes
EMC/EMI Components for Medical Devices
Schaffner EMC/EMI Components for Medical Devices offer a 250V AC to 3000V AC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. Schaffner EMC/EMI Components are ideal for CAT scanners, defilibrators, laboratory equipment, X-ray equipment, and more.

Технические параметры

Brand: Schaffner
Diameter: 80 mm
Factory Pack Quantity: Factory Pack Quantity: 24
Inductance: 2.5 mH
Manufacturer: Schaffner
Maximum DC Current: 25 A
Maximum DC Resistance: 6.4 mOhms
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -25 C
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Part # Aliases: RD8137-25-2M5 RD8137-25-2M5 800678
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Series: RD
Subcategory: Inductors, Chokes & Coils
Termination Style: Wire
Test Frequency: 1 kHz
Tolerance: -30%, +50%
Type: Current Compensated Choke

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.