180900-5, FF 250 REC HSG 4P NYLON BLACK
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
Кратность заказа 50 шт.
от 500 шт. —
150 руб.
Добавить в корзину 50 шт.
на сумму 10 500 руб.
Описание
Connectors\Wire Pcb Connectors\Connector Discrete Wire Housing
4-позиционный гнездовой разъем корпуса, черный разъем 0,250 дюйма (6,35 мм)
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 180900 -> |
Color | Black |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
For Use With/Related Products | 0.250"" (6.35mm) Quick Connects |
Gender | Female, Receptacle |
HTSUS | 8536.69.8000 |
Material | Nylon |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging (In-Line) |
Note | Contacts Not Included |
Number of Positions | 4 |
Package | Bulk |
RoHS Status | RoHS Compliant |
Stacking Direction | Top to Bottom and Side to Side |
Style | Housing |
Terminal Size | 0.250"" (6.35mm) |
Terminal Type | Quick Connect, Disconnect |
Brand: | TE Connectivity/AMP |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 2800 |
Gender: | Female |
Insulation Material: | Polyamide(PA) |
Insulation: | Insulated |
Manufacturer: | TE Connectivity |
Material: | Polyamide(PA) |
Mounting Angle: | Straight |
Mounting Style: | In-Line |
Packaging: | Bulk |
Product Category: | Terminals |
Product Type: | Terminals |
Product: | Accessories |
Series: | Fastin-Faston |
Stud / Tab Size: | 6.35 mm |
Subcategory: | Terminals |
Termination Style: | Crimp |
Tradename: | FASTON |
Type: | Tab Housing |