F10-250, Power Transformer 2500Vrms 2.5VA 6Term. PC Pin Thru-Hole
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
2 120 руб.
Добавить в корзину 1 шт.
на сумму 2 120 руб.
Альтернативные предложения2
Описание
Magnetics\Transformers\Power Transformers
Технические параметры
Center Tap | No |
Current - Output (Max) | Parallel 500mA, Series 250mA |
ECCN | EAR99 |
Height - Seated (Max) | 30.15mm |
HTSUS | 8504.31.4035 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Package | Box |
Power - Max | 2.5VA |
Primary Winding(s) | Single |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Winding(s) | Dual |
Series | Split Packв„ў, Class 2/3, F -> |
Size / Dimension | 34.93mm L x 28.58mm W |
Termination Style | PC Pin |
Type | Laminated Core |
Voltage - Isolation | 2500Vrms |
Voltage - Primary | 115V |
Voltage - Secondary (Full Load) | Parallel 5V, Series 10V |
Weight | 0.25 lb (113.4 g) |
Brand: | Triad Magnetics |
Factory Pack Quantity: Factory Pack Quantity: | 84 |
Manufacturer: | Triad Magnetics |
Maximum Operating Temperature: | +25 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Operating Temperature Range: | 0 C to+25 C |
Power Rating: | 2.5 VA |
Primary Voltage Rating: | 115 VAC |
Primary Winding: | Single Primary Winding |
Product Category: | Power Transformers |
Product Type: | Power Transformers |
Secondary Voltage Rating: | 10 V |
Secondary Winding: | Dual Secondary Winding |
Series: | F10 |
Subcategory: | Transformers |
Termination Style: | Solder Pin |
Техническая документация
Datasheet F10-250
pdf, 125 КБ
Datasheet F10-250
pdf, 111 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары