EA204-73, Switch Toggle ON None OFF SPST Bat Lever Screw 20A 250VAC 250VDC 1118.55VA Panel Mount with Threads

5 шт., срок 7 недель
10 920 руб.
Добавить в корзину 1 шт. на сумму 10 920 руб.
Альтернативные предложения1
Номенклатурный номер: 8014047543
Артикул: EA204-73

Описание

Electromechanical\Switches\Toggle Switches
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Actuator Length: 0.687 in
Actuator: Toggle
Brand: Carling Technologies
Bushing Size: 0.465 in
Compliance: UL; CSA
Contact Form: SPST
Current Rating: 8 A to 20 A
Factory Pack Quantity: 1
Illuminated: Non-Illuminated
Life: 25000 Cycle
Manufacturer: Carling Technologies
Mounting Style: Panel Mount
Mounting Type: Bushing
Part # Aliases: DEK-25233000
Product Category: Toggle Switches
Product Type: Toggle Switches
Subcategory: Switches
Switch Function: ON-NONE-OFF
Terminal Seal: Unsealed
Termination Style: Screw
Type: Supplementary Protector/Motor Controller
Voltage Rating DC: 125 VDC, 250 VDC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.