SZRMY21AC110120V

SZRMY21AC110120V
Изображения служат только для ознакомления,
см. техническую документацию
2 150 руб.
от 10 шт.1 940 руб.
от 25 шт.1 750 руб.
Добавить в корзину 1 шт. на сумму 2 150 руб.
Номенклатурный номер: 8014052941

Технические параметры

AC Coil Voltage (V) 110|120
Coil Current (mA) 9.2
Coil Suppression Diode No
Contact Arrangement DPDT
Contact Form 2 Form C
ECCN (US) EAR99
EU RoHS Compliant
LED Indicator No
Maximum Contact Resistance (mOhm) 50
Maximum Operating Temperature (°C) 75
Maximum Pick-Up Voltage 90VAC
Maximum Switching Current (A) 5
Maximum Switching Power 120W|1.1kVA
Mechanical Life (Operations) 50000000
Minimum Dropout Voltage 36VAC
Minimum Operating Temperature (°C) -25
Mounting Socket
Number of Terminals 8
Operate Time (ms) 20
Package Type Dust Cover
Part Status Active
Product Depth (mm) 28
Product Height (mm) 36
Product Length (mm) 21.5
Product Weight (g) 35
Push to Test Button No
Relay Construction Non-Latching
Release Time (ms) 20
Termination Style Solder Lug

Техническая документация

Datasheet
pdf, 535 КБ