31351106, Terminal Block - Type 351 - 6 pole - Pitch 5mm
см. техническую документацию
Описание
The 31351106 from Metz Connect is RP015xxVBLF (Type 351) series screw type pluggable terminal block with 6 poles. The 5mm pitch, straight pluggable terminal block is fastened to the PCB via matching multi-pin connectors.
• Lift system, mounting flange
• Wire entry codeable side perpendicular to plug direction
• Insulating material is black colour PA66 (class CTI 600), contact material is CuSn
• Rated wiring solid wire range from 0.08mm² to 2.5mm²
• Rated wiring stranded wire range from 0.08mm² to 2.5mm²
• Clearance and creepage distances is 3.6mm
• IP 20 protection category according to IEC 60529
• Minimum insulation strip length is 8mm
• Overvoltage category III, pollution degree 3, 160V rated voltage, 2.5KV rated test voltage
• Approved by UL, CRJUS, SEV standards, operating temperature range from -40°C to 105°C
Технические параметры
Максимальный Размер Провода AWG | 12AWG |
Минимальный Размер Провода AWG | 28AWG |
Номинальное Напряжение | 300В |
Номинальный Ток | 16А |
Поперечное Сечение Проводника | 5мм² |
Размер Провода (AWG) | 28AWG до 12AWG |
Способ Подключения Провода | Винт |
Шаг Контактов | 5мм |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.