516-056-000-502

516-056-000-502
Изображения служат только для ознакомления,
см. техническую документацию
25 шт., срок 7 недель
5 430 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт.3 730 руб.
Добавить в корзину 5 шт. на сумму 27 150 руб.
Альтернативные предложения2
Номенклатурный номер: 8014064501
Бренд: Edac

Описание

Rack & Panel Connectors
EDAC Rack and Panel Connectors are industry-standard connectors with high continuity contacts. These connectors exhibit a hermaphroditic contact design for no-fail interconnections. The Rack and Panel Connectors feature gold over nickel plating for wire hole, PCB, wire-wrap, and crimp contacts. The crimp contacts of these Rack and Panel Connectors are available pre-installed, separately or on a reel, and ready for automatic crimping. These EDAC connectors include 516 series, 519 series, 556 series, B01 series, and B57 series. The Rack and Panel Connectors are available in 20 to 120 positions with actuating screw or locknut, both with polarizing.

Технические параметры

Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 8.5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Housing Material: Polyester
Manufacturer: EDAC
Number of Positions: 56 Position
Product Category: Rack & Panel Connectors
Product Type: Rack & Panel Connectors
Product: Housings
Series: 516
Subcategory: Backplane Connectors

Техническая документация

Datasheet
pdf, 400 КБ
Чертеж
pdf, 176 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.