PL2R10MV1, Analog Timer - Syr-Line Series - Repeat Cycle - 7 Ranges - 0.5 s - 10 Days - 2 Changeover Relays.
![Фото 1/2 PL2R10MV1, Analog Timer - Syr-Line Series - Repeat Cycle - 7 Ranges - 0.5 s - 10 Days - 2 Changeover Relays.](https://static.chipdip.ru/lib/453/DOC027453896.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/989/DOC032989302.jpg)
100 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 950 руб.
от 5 шт. —
22 360 руб.
от 25 шт. —
20 820 руб.
Добавить в корзину 1 шт.
на сумму 26 950 руб.
Описание
Relays\Timer Relays\Timer Relays
Syrline Chronos 2 TimersCrouzet Syrline Chronos 2 timers are mono-function or multifunction timers for panel mounting. Features include delay on energization, flip-flop, and delay/timing on energization with memory. These products are used in applications such as heating/air conditioning, access control, heat pumps, water and air treatment, waste treatment, lifting and handling, medical equipment, pump management, and many more.
Технические параметры
Accuracy: | +/-10% |
Brand: | Crouzet |
Display Type: | Hand Dial |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Manufacturer: | Crouzet |
Maximum Operating Temperature: | +60 C |
Minimum Operating Temperature: | -20 C |
Operating Supply Voltage: | 240 V |
Product Category: | Timers |
Product Type: | Timers |
Product: | Analog Timers |
Subcategory: | Timers |
Termination Style: | 11 Pin Octal Plug |
Tradename: | Syr-Line |
Type: | Plug-In Timer |
Contact Configuration | SPDT |
Maximum Current | 10A |
Maximum Operating Temperature | +60°C |
Maximum Voltage | 240V ac/dc |
Minimum Operating Temperature | -20°C |
Minimum Voltage | 12V ac/dc |
Mode of Operation | Interval |
Mounting Type | Plug In |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Series | PL2R |
Supply Voltage | 12 → 240V ac/dc |
Switch Configuration | SPDT |
Terminal Type | Plug In |
Time Delay | 0.5s |
Width | 82.31mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары