145-0701-602, Conn SMK 0Hz to 40GHz 50Ohm ST Flange Mount RCP Gold Over Nickel

145-0701-602, Conn SMK 0Hz to 40GHz 50Ohm ST Flange Mount RCP Gold Over Nickel
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 7 недель
10 110 руб.
от 5 шт.6 760 руб.
от 25 шт.5 610 руб.
Добавить в корзину 1 шт. на сумму 10 110 руб.
Альтернативные предложения1
Номенклатурный номер: 8014069717
Артикул: 145-0701-602
Бренд: Cinch

Описание

Connectors\Connector Other\Connector Rf
SMK 2.92mm Connectors

Johnson / Cinch Connectivity Solutions SMK 2.92mm Connectors use an air dielectric and a Noryl support bead for a higher cutoff frequency than SMA connectors. The thick-wall design of the components increases the outer conductor contact area at the interface for more reliable electrical performance and higher mechanical strength. Johnson / Cinch Connectivity SMK connectors feature a maximum VSWR of 1.15: 1 from DC to 18GHz and 1.3: 1 from 18GHz to 40GHz. Thread mount, flange mount, and end launch mounting flange configurations are available. Both the field replaceable and thread-in (spark plug) connectors are available with hermetic seals or accessory pins. The hermetic seals and accessory pins can be modified to a wide range of configurations to match various application needs.

Технические параметры

Body Finish: Passivated
Body Style: Flange
Brand: Johnson/Cinch Connectivity Solutions
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Jack(Socket)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 40 GHz
Mounting Style: Flange Mount
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: 2.92 mm
Series: SMK
Subcategory: RF Interconnects
Termination Style: Compression

Техническая документация

Datasheet
pdf, 680 КБ
Чертеж
pdf, 68 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.