202A142-3-0, Heat Shrink Semi-Rigid Molded Boot ST Polyolefin Thin

Фото 1/2 202A142-3-0, Heat Shrink Semi-Rigid Molded Boot ST Polyolefin Thin
Изображения служат только для ознакомления,
см. техническую документацию
6 860 руб.
от 10 шт.4 570 руб.
от 25 шт.4 110 руб.
Добавить в корзину 1 шт. на сумму 6 860 руб.
Номенклатурный номер: 8014069982
Артикул: 202A142-3-0
Бренд: Raychem

Описание

Wire & Cable\Cable Management\Heat Shrink
Lipless heatshrink boot allows direct mounting to the back of the connector Manufactured from fluid resistant elastomer

Технические параметры

Brand: TE Connectivity/Raychem
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Without adhesive, straight
Inside Diameter: 17.8 mm
Manufacturer: TE Connectivity
Material: Polyolefin(PO)
Part # Aliases: 813788-000
Product Category: Heat Shrink Cable Boots и End Caps
Product Type: Heat Shrink Cable Boots и End Caps
Subcategory: Wire и Cable Management
Type: Molded Boot
Where Used: General Purpose
Adhesive Lined No
Colour Black
Inside Diameter Primary 31mm
Inside Diameter Secondary 31mm
Material Polyolefin
Maximum Operating Temperature +150°C
Minimum Operating Temperature -75°C
Number of Breakouts 1
Series 202A1
Shrunk Diameter Primary 7.4mm
Shrunk Diameter Secondary 17.8mm
Type Straight

Техническая документация

Datasheet
pdf, 157 КБ