FN2020-16-06

Фото 1/4 FN2020-16-06
Изображения служат только для ознакомления,
см. техническую документацию
57 шт., срок 7-9 недель
3 860 руб.
Добавить в корзину 1 шт. на сумму 3 860 руб.
Альтернативные предложения2
Номенклатурный номер: 8024097556
Бренд: Schaffner

Описание

FN2020 filters are designed for easy and fast chassis mounting and are also avaialble as B versions, the Medical option and A version the Safety option.

Технические параметры

Capacitance 4.7 nF, 150nF
Inductance 650 μH
Leakage Current 0.74 mA
Maximum Current Rating 16A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -25°C
Mounting Type Chassis Mount
Number of Phases 1
Number of Stages Single Stage
Operating Frequency 400Hz
Power Loss 2.5W
Resistance 1MΩ
Series FN2020
Termination Style Tab
Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 60
Filter Type: 1-Phase Single-Stage Filter
Leakage Current: 660 uA
Manufacturer: Schaffner
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 800610
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2020
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 1370 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.