FL1M-8SW-1-Y110V

FL1M-8SW-1-Y110V
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6 недель
7 500 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт. на сумму 15 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8014073205
Бренд: Mallory

Описание

Other\Electronics\Components
FL1M Panel Mount LEDs
Mallory Sonalert FL1M Panel Mount LEDs are state-of-the-art LEDs that are available in screw terminal or wire termination types. These LEDs come in different colors such as red, green, yellow, blue, and white. The FL1M LEDs offer 6mm, 8mm, and 12mm panel hole sizes. These LEDs feature 20mA maximum LED current, 2V to 380V rated voltage, and IP65 or IP50 body styles. The FL1M LEDs employ convex, flat, and rounded front shapes.

Технические параметры

Brand: Mallory Sonalert
Factory Pack Quantity: Factory Pack Quantity: 35
Illumination Color: Yellow
IP Rating: IP65
Lens Shape: Dome
Luminous Intensity: 1500 mcd
Manufacturer: Mallory Sonalert
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Hole Size: 8 mm
Mounting Type: Panel Mount
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: FL1M
Subcategory: LED Indication
Termination Style: Wire
Viewing Angle: 150 deg
Wavelength/Color Temperature: 590 nm

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.