3LS1-4C, MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Non Plug-in Body Style, S ...

Фото 1/2 3LS1-4C, MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Non Plug-in Body Style, S ...
Изображения служат только для ознакомления,
см. техническую документацию
108 000 руб.
от 3 шт.104 800 руб.
от 5 шт.104 210 руб.
Добавить в корзину 1 шт. на сумму 108 000 руб.
Номенклатурный номер: 8014073595
Артикул: 3LS1-4C

Описание

Electromechanical\Switches\Limit Switches
Switch Limit N.O./N.C. SPDT Side Roller Plunger Screw Mount 0.8A 40.03N Linear Conduit

Технические параметры

Actuator Style Side Roller Plunger
Automotive Unknown
Device Type Linear
ECCN (US) EAR99
Maximum Current Rating (A) 0.8
Maximum Operating Temperature (°C) 71
Maximum Pre-Travel 2.8mm
Minimum Operating Temperature (°C) -29
Minimum Over-Travel 5.56mm
Mounting Screw Mount
Operating Force (N) 40.03
Part Status Active
Pole Throw Configuration SPDT
PPAP Unknown
Release Force (N) 8.9
Switch Configuration N.O./N.C.
Termination Style Conduit
Type Compact
Action Type Snap Action
Actuator Type Plunger
Housing Material Die Cast Zinc
IP Rating IP67
Maximum AC Voltage 480V
Maximum Current 10A
Maximum DC Voltage 550V
Maximum Operating Temperature +71°C
Minimum Operating Temperature -29°C
Normal State Configuration NO/NC
Pole and Throw Configuration SPDT

Техническая документация

Datasheet
pdf, 4727 КБ
Datasheet
pdf, 3117 КБ