RNF-100-3/16-BK-SP, Heat Shrink Tubing - Flame Retardant - 2:1 - 0.187 " (4.75mm) - Black - 1000 ft (304.8m).

Фото 1/2 RNF-100-3/16-BK-SP, Heat Shrink Tubing - Flame Retardant - 2:1 - 0.187 " (4.75mm) - Black - 1000 ft (304.8m).
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
Кратность заказа 150 шт.
от 300 шт.480 руб.
от 600 шт.453 руб.
Добавить в корзину 150 шт. на сумму 78 000 руб.
Номенклатурный номер: 8014074691
Артикул: RNF-100-3/16-BK-SP
Бренд: Raychem

Описание

Wire & Cable\Cable Management\Heat Shrink
Термоусадочные трубки, гибкие 0,187 дюйма (4,75 мм) 2 к 1, черные, 492,1 футов (150,0 м)

Технические параметры

Base Product Number RNF-100 ->
Color Black
ECCN EAR99
Features Abrasion and Cut Resistant, Flame Retardant, Fluid
HTSUS 3926.90.9985
Inner Diameter - Recovered 0.093"" (2.36mm)
Inner Diameter - Supplied 0.187"" (4.75mm)
Length 492.1' (150.0m)
Material Polyolefin (PO), Irradiated
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -55В°C ~ 135В°C
Package Spool
Recovered Wall Thickness 0.020"" (0.51mm)
RoHS Status RoHS Compliant
Series Thermofit RNF-100 ->
Shrink Temperature 95В°C
Shrinkage Ratio 2 to 1
Type Tubing, Flexible
Brand: TE Connectivity/Raychem
Chemical Resistant: Yes
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 150
Family: Single Wall Tubing
Features: Flexible
Flammability Rating: Flame Retardant
Inside Diameter: 4.8 mm(0.189 in)
Manufacturer: TE Connectivity
Material: Polyolefin(PO)
Maximum Operating Temperature: +135 C
Maximum Temperature: +135 C
Minimum Operating Temperature: -55 C
Minimum Shrink Temperature: +95 C
Packaging: Spool
Part # Aliases: 5053044177
Product Category: Heat Shrink Tubing & Sleeves
Product Type: Heat Shrink Tubing and Sleeves
Product: Tubing
Recovered Diameter: 2.4 mm(0.094 in)
Series: RNF-100
Shrink Ratio: 2:1
Subcategory: Wire & Cable Management
Type: Flame Retardant

Техническая документация

Datasheet
pdf, 94 КБ
Datasheet
pdf, 131 КБ