FN2030-8-06, Power Line Filter - Single Phase - Single Stage - 8A 250V - 400Hz - 8mH - Quick Connect - Chassis Mount.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
105 шт., срок 7 недель
7 240 руб.
от 10 шт. —
5 600 руб.
от 25 шт. —
5 010 руб.
Добавить в корзину 1 шт.
на сумму 7 240 руб.
Альтернативные предложения2
Описание
Other\Electronics\Components
Однофазный линейный фильтр EMC / EMI 8A 250VAC DC ~ 400Hz Одноступенчатое быстрое соединение
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.30.80.00 |
Mounting | Flange Mount |
Type | General Purpose EMI |
Maximum Current Rating (A) | 8 |
Maximum Leakage Current (mA) | 0.73 |
Maximum Voltage Rating | 250VAC |
Inductance (mH) | 8 |
Capacitance Value (uF) | 0.47 |
Number of Phases | 1 |
Termination | Solder Lug |
Number of Terminals | 4 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 100 |
Product Weight (g) | 170 |
Product Length (mm) | 85 |
Product Depth (mm) | 54 |
Product Height (mm) | 30.3 |
Applications | General Purpose |
Approval Agency | CSA, ENEC, UR |
California Prop 65 | Warning Information |
Configuration | Single Stage |
Current | 8A |
ECCN | EAR99 |
Filter Type | Single Phase |
Frequency - Operating | DC ~ 400Hz |
HTSUS | 8536.30.8000 |
Inductance | 8mH |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Operating Temperature | -25В°C ~ 100В°C |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | FN 2030 -> |
Termination Style | Quick Connect |
Voltage - Rated AC | 250V |
Capacitance | 4.7 nF, 470nF |
Leakage Current | 0.73 mA |
Maximum Current Rating | 8A |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -25°C |
Number of Stages | Single Stage |
Operating Frequency | 400Hz |
Power Loss | 3.1W |
Resistance | 680kΩ |
Approvals: | UL, CSA, IEC/EN |
Brand: | Schaffner |
Current Rating: | 8 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Filter Type: | 1-Phase Single-Stage Filter |
Leakage Current: | 660 uA |
Manufacturer: | Schaffner |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Chassis Mount |
Operating Frequency: | 0 Hz to 400 Hz |
Part # Aliases: | 802431 |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | FN2030 |
Subcategory: | Power Condition |
Termination Style: | Faston |
Voltage Rating: | 250 V |
Техническая документация
Datasheet
pdf, 1835 КБ
Datasheet
pdf, 738 КБ
Datasheet
pdf, 1419 КБ
Datasheet FN2410-45-33
pdf, 264 КБ
Datasheet FN2410-45-33
pdf, 2167 КБ
Datasheet FN2410-45-33
pdf, 76 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.