DHNF-BAG-MAD, Receptacle Housing - D Series - Female - Painted Black.

DHNF-BAG-MAD, Receptacle Housing - D Series - Female - Painted Black.
Изображения служат только для ознакомления,
см. техническую документацию
120 шт., срок 6 недель
1 420 руб.
Кратность заказа 5 шт.
от 50 шт.1 050 руб.
от 100 шт.975 руб.
Добавить в корзину 5 шт. на сумму 7 100 руб.
Альтернативные предложения1
Номенклатурный номер: 8014077643
Артикул: DHNF-BAG-MAD
Бренд: Neutrik

Описание

Connectors\I O Connectors\Connector Audio Video
D Series XLR Connectors Neutrik D Series XLR Connectors are a universal metal body PCB mount series of connectors with a unified D-size shell for male and female. Neutrik D Series features a metal shell and 3 ground contacts that offer RF protection. The insert is removable from the shell for easy assembly. Available in nickel or black housing and silver or gold plated contacts, the D Series connectors are UL-recognized components.

Технические параметры

Accessory Type: Housing
Brand: Neutrik
Color: Black
Factory Pack Quantity: 100
Gender: Female
Manufacturer: Neutrik
Product Category: XLR Connectors
Product Type: XLR Connectors
Product: Accessories
Standard: Standard XLR
Subcategory: Audio & Video Connectors

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.