DT62PW120D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 7 недель
18 900 руб.
от 10 шт. —
14 650 руб.
от 25 шт. —
12 800 руб.
Добавить в корзину 1 шт.
на сумму 18 900 руб.
Альтернативные предложения1
Описание
Convection- & Conduction-Cooled Power Supplies
TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.
TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.
Технические параметры
Особенности | - | |
Brand: | TDK-Lambda | |
Connector Type: | DIN Connector | |
DC Output Connector: | 4 Pin DIN Plug | |
DC Output Cord Length: | 1 m | |
Efficiency: | Level VI | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Voltage: | 90 VAC to 264 VAC | |
Load Regulation: | Regulated | |
Manufacturer: | TDK-Lambda | |
Mounting Style: | Desktop | |
Number of Outputs: | 1 Output | |
Output Current-Channel 1: | 5.41 A | |
Output Power: | 65 W | |
Output Voltage-Channel 1: | 12 VDC | |
Part # Aliases: | DT62PW120D | |
Product Category: | Desktop AC Adapters | |
Product Type: | Desktop AC Adapters | |
Region: | Universal | |
Series: | DT62D | |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 1089 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.