2761619
![Фото 1/6 2761619](https://static.chipdip.ru/lib/170/DOC004170180.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/303/DOC005303083.jpg)
![](https://static.chipdip.ru/lib/394/DOC033394194.jpg)
![](https://static.chipdip.ru/lib/394/DOC033394198.jpg)
![](https://static.chipdip.ru/lib/394/DOC033394202.jpg)
![](https://static.chipdip.ru/lib/394/DOC033394206.jpg)
93 шт. со склада г.Москва, срок 7-9 дней
6 680 руб.
от 2 шт. —
6 570 руб.
от 10 шт. —
6 370 руб.
Добавить в корзину 1 шт.
на сумму 6 680 руб.
Описание
Электроэлемент
The 2761619 from Phoenix contact is a standard D-sub bus connector with 25 positions. This D-sub connector is a female connector and thanks to its hard metal housing and effortless assembly, makes great use for field conditions.
Технические параметры
COO | DE |
ECCN | EAR99 |
HTS | 8536694030 |
Part No | 2761619 |
RoHS | Yes |
Supplier | Phoenix Contact |
Supplier Standard Pack | 1 |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
Type | D-Subminiature/Terminal Block |
Gender | F |
Number of Contacts | 25 |
Body Orientation | Right Angle |
Maximum Current Rating (A) | 0.1 |
Maximum Voltage Rating | 50VDC |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 75 |
Product Weight (g) | 100 |
Product Length (mm) | 78.7 |
Product Depth (mm) | 16 |
Contact Material | Copper Alloy |
Current Rating | 100mA |
Housing Material | ABS |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -20°C |
Mounting Type | PCB Mount |
Pitch | 2.77mm |
Series | SUBCON 25/F-SH |
Termination Method | Screw Terminal |
Voltage Rating | 50 V |
Width | 16mm |
Backset Spacing | - |
Color | - |
Connector Style | D-Sub |
Connector Type | Receptacle, Female Sockets |
Contact Finish | - |
Contact Finish Thickness | - |
Contact Form | - |
Contact Type | Signal |
Current Rating (Amps) | 100mA |
Dielectric Material | Acrylonitrile Butadiene Styrene(ABS), Metal Plated |
Features | Shielded |
Flange Feature | Cable Side, Male Jackscrew(4-40) |
Ingress Protection | - |
Manufacturer | Phoenix Contact |
Material Flammability Rating | - |
Number of Positions | 25 |
Number of Rows | 2 |
Operating Temperature | -20В°C ~ 75В°C |
Packaging | Bulk |
Shell Material, Finish | - |
Shell Size, Connector Layout | 3(DB, B) |
Termination | Terminal Block |
Wire Gauge | - |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.