BA-2RV-A4, MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac, Straight Lever Actuato ...
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 540 руб.
от 10 шт. —
5 230 руб.
от 25 шт. —
4 780 руб.
Добавить в корзину 1 шт.
на сумму 6 540 руб.
Описание
Electromechanical\Switches\Snap Action Switches
Switch SPDT Chassis Mount
Технические параметры
Actuator Type | Lever, Straight |
Circuit | SPDT |
Current Rating (Amps) | 20A (AC), 500mA (DC) |
Differential Travel | 0.110"" (2.8mm) |
ECCN | EAR99 |
HTSUS | 8536.50.9040 |
Mechanical Life | 20,000,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Force | 71gf |
Operating Position | 0.750"" (19.1mm) |
Operating Temperature | -55В°C ~ 85В°C |
Overtravel | 0.077"" (1.96mm) |
Package | Bulk |
Pretravel | 0.630"" (16.0mm) |
Release Force | 15gf |
RoHS Status | RoHS Compliant |
Series | BA -> |
Switch Function | On-Mom |
Termination Style | Screw Terminal |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 125V |
Actuator Style | Lever |
Automotive | Unknown |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Maximum Current Rating (A) | 20@480VAC |
Maximum Movement Differential (mm) | 2.77 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Screw Mount |
Operating Force (N) | 0.7 |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | Unknown |
Switch Configuration | N.O./N.C. |
Вес, г | 35.15 |