2249-K-12, Cable Assembly Coaxial 0.305m 26AWG BNC to BNC M-M

2249-K-12, Cable Assembly Coaxial 0.305m 26AWG BNC to BNC M-M
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6 недель
12 950 руб.
Добавить в корзину 1 шт. на сумму 12 950 руб.
Альтернативные предложения1
Номенклатурный номер: 8014085520
Артикул: 2249-K-12
Бренд: Pomona Electronics

Описание

Wire & Cable\Cable Assemblies\Cable Assembly Coaxial
Cable Assembly with BNC Male on Each End The Pomona Electronics Cable Assembly with BNC Male on each end features a molded strain relief that is directly bonded to the cable jacket for superior strength and durability. Teflon insulation and nickel tarnish-resistant outer shells used in the BNC connector provide long life and reliability. The Pomona Electronics Cable Assembly with BNC Male on each end is available in 50Ω, 75Ω, and 93Ω versions, as well as in a variety of lengths. The gold-plated center contacts assure the most noise-free connection possible. The connectors and cable are impedance matched. Applications include: 2249-C - most test and measurement applications, RF transmission systems, and Thinnet LAN applications; 2249-E - broadcast, video, and other signal applications; 2249-K - low power situations where small size and flexibility is important; and 2249-Y - for superior interference rejection.

Технические параметры

Brand: Pomona Electronics
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Factory Pack Quantity: 2
Impedance: 50 Ohms
Jacket Colour: Black
Manufacturer: Pomona
Maximum Frequency: 4 GHz
Part # Aliases: 1932057
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 97 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.