142PC15D, Pressure Sensor 0psi to 15psi Differential 3-Pin

Фото 1/2 142PC15D, Pressure Sensor 0psi to 15psi Differential 3-Pin
Изображения служат только для ознакомления,
см. техническую документацию
691 300 руб.
306 300 руб.
от 3 шт.301 700 руб.
от 5 шт.294 460 руб.
Добавить в корзину 1 шт. на сумму 306 300 руб.
Номенклатурный номер: 8014090452
Артикул: 142PC15D

Описание

Sensors & Transducers\Sensors\Board Mount Pressure Sensor
The 142PC series pressure sensors are piezo-resistive devices with semiconductors, which are perfectly suited to exact pressure measurements.

Технические параметры

Accuracy ±0.75%
Analogue Output 1 → 6 V
Electrical Connection PCB
Maximum Current 20 mA
Maximum Operating Temperature +85°C
Maximum Pressure Reading 15psi
Media Measured Gas
Minimum Operating Temperature -40°C
Minimum Pressure Reading 0psi
Output Type Amplified
Pressure Reading Type Differential
Response Time 1 ms
Supply Voltage 7 → 16 V dc

Техническая документация