387004941
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 7 недель
9 410 руб.
от 5 шт. —
7 940 руб.
Добавить в корзину 1 шт.
на сумму 9 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8014090624
Бренд: Laird Thermal Systems
Описание
HiTemp ETX Thermoelectric Modules
Laird Thermal Systems HiTemp ETX Thermoelectric Modules boost cooling capacity by up to 10% and are assembled with advanced thermoelectric materials as well as tested to Telcordia GR-468 CORE standards. These high-performance thermoelectric coolers feature a higher thermal insulating barrier when compared to standard materials, creating a maximum temperature differential (∆T) of 83°C. The HiTemp ETX Series uses an enhanced thermoelectric module construction that prevents performance degradation in high-temperature environments. Laird Thermal Systems HiTemp ETX Thermoelectric Modules are offered in multiple configurations that cover a wide range of footprints, cooling capacities, and voltage ranges. Typical applications include CMOS sensors, LiDAR, DLP, optical transceivers, and analytical instrumentation such as incubators and chromatography.
Laird Thermal Systems HiTemp ETX Thermoelectric Modules boost cooling capacity by up to 10% and are assembled with advanced thermoelectric materials as well as tested to Telcordia GR-468 CORE standards. These high-performance thermoelectric coolers feature a higher thermal insulating barrier when compared to standard materials, creating a maximum temperature differential (∆T) of 83°C. The HiTemp ETX Series uses an enhanced thermoelectric module construction that prevents performance degradation in high-temperature environments. Laird Thermal Systems HiTemp ETX Thermoelectric Modules are offered in multiple configurations that cover a wide range of footprints, cooling capacities, and voltage ranges. Typical applications include CMOS sensors, LiDAR, DLP, optical transceivers, and analytical instrumentation such as incubators and chromatography.
Технические параметры
Brand: | Laird Thermal Systems |
Cooling Power: | 15.83 W |
Delta Tmax: | +83.2 C |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Lead Length: | 152.4 mm |
Manufacturer: | Laird Thermal Systems |
Maximum Current: | 4 A |
Maximum Operating Temperature: | +150 C |
Maximum Voltage: | 9.3 V |
Product Category: | Thermoelectric Peltier Modules |
Product Type: | Thermoelectric Peltier Modules |
Product: | Thermoelectric Coolers |
Qmax: | 21.7 W |
Series: | HiTemp ETX |
Subcategory: | Thermoelectric |
Termination Style: | Wire Lead |
Техническая документация
Datasheet
pdf, 668 КБ
Термоэлектрические модули Пельтье
pdf, 257 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.