ESD-FPL-32-8

ESD-FPL-32-8
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Мин. кол-во для заказа 150 шт.
от 700 шт.150 руб.
от 960 шт.123 руб.
Добавить в корзину 150 шт. на сумму 27 000 руб.
Номенклатурный номер: 8014094371
Бренд: Kemet Electronics

Описание

EMI Cores KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.

Технические параметры

Brand: KEMET
Core Material: Nickel Zinc
Factory Pack Quantity: 80
Frequency: 300 MHz
Inside Height: 0.8 mm
Inside Length: 28 mm
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Outside Height: 5 mm
Outside Length: 32 mm
Outside Width: 8 mm
Packaging: Bulk
Part # Aliases: UECESDFPL32800
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Flat Ribbon Cable Cores Solid
Subcategory: Ferrites
Test Frequency: 300 MHz
Type: Tube Core

Техническая документация

Datasheet
pdf, 1226 КБ