307-220-058, EDAC Card Edge Connector Card Guide

307-220-058, EDAC Card Edge Connector Card Guide
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 6 недель
900 руб.
Кратность заказа 10 шт.
от 30 шт.720 руб.
от 100 шт.637 руб.
Добавить в корзину 10 шт. на сумму 9 000 руб.
Альтернативные предложения1
Номенклатурный номер: 8014096809
Артикул: 307-220-058
Бренд: Edac

Описание

Connectors\Connector Accessories\Connector Accessories
307 Series 3.96mm Pitch Card Edge Connectors
EDAC 307 Series Card Edge Connectors feature 3.96mm contact spacing by 5.08mm row spacing and accept a 1.57mm nominal thickness PCB. EDAC 307 Series Card Edge Connectors offer single- or dual-row configurations and a variety of mounting options. These connectors accept between contact and in-contact polarizing keys. The series offers 5A continuous current rating and 1800V AC rms withstand voltage at sea level between adjacent contacts. The 307 Series connectors operate over a -40°C to +105°C temperature range.

Технические параметры

Board Thickness: 1.57 mm
Brand: EDAC
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Material: Thermoplastic Polyester
Insulation Resistance: 5000 MOhms
Manufacturer: EDAC
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Rows: 2 Row
Pitch: 3.96 mm
Product Category: Standard Card Edge Connectors
Product Type: Standard Card Edge Connectors
Product: Receptacles
Series: 307
Subcategory: Card Edge Connectors
Termination Style: Solder

Техническая документация

Datasheet
pdf, 309 КБ
Чертеж
pdf, 59 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.