CYBT-343026-EVAL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 680 руб.
Добавить в корзину 1 шт.
на сумму 13 680 руб.
Описание
WICED IOT Platform
Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to MCUs built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.
Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to MCUs built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 2.4 GHz |
Interface Type: | SPI, UART, USB |
Manufacturer: | Infineon |
Operating Supply Voltage: | 2.3 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CYBT-343026-01 |
Classification | Evaluation Board |
Device Core | ARM Cortex M3 |
Kit Name | Evaluation Kit |
Technology | Development Board |