CYUSB3314-88LTXI
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 580 руб.
от 10 шт. —
1 270 руб.
от 25 шт. —
1 180 руб.
от 168 шт. —
884.95 руб.
Добавить в корзину 1 шт.
на сумму 1 580 руб.
Описание
HX3™ USB 3.0 Hub Controllers Infineon Technologies HX3™ USB 3.0 Hub Controllers offer advanced charging capabilities, featuring eight downstream ports for enhanced connectivity and flexible design. These highly-interoperable Infineon EZ-USB™ hub controllers offer a feature set with robust interoperability, extensive charging support, and full configurability. HX3 devices are ideal for use in docking stations, monitors, Ultrabook™ devices, digital TVs, set-top boxes, printers, and servers. The versatile HX3 USB 3.0 hub controller offers a Ghost Charging™ feature for charging devices without a host, and it also supports the USB-IF Battery Charging v1.2 specification and charging of Apple devices. HX3 is also the first SuperSpeed USB (USB 3.0) hub controller to offer an Accessory Charger Adapter Dock (ACA-Dock) feature, which enables upstream charging for portable devices with a USB On-The-Go (OTG) host.
Технические параметры
Brand: | Infineon Technologies |
Data Rate: | 5 Gb/s |
Factory Pack Quantity: | 1680 |
Interface Type: | I2C |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Ports: | 4 Port |
Operating Supply Current: | 410 mA |
Operating Supply Voltage: | 1.2 V |
Package/Case: | QFN-88 |
Packaging: | Tray |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Hubs |
Speed: | Super Speed(SS) |
Standard: | USB 3 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 1.26 V |
Supply Voltage - Min: | 1.14 V |
Type: | Hub Controller |
Data Rate | 12Mbps |
ESD Protection | Yes |
IC Type | Controller IC |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 88 |
Power Supply Type | Single |
Protocols Supported | USB 3 |
Typical Single Supply Voltage | 3.6 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем