CYUSBS236, Interface Development Tools USB-Serial Dual Ch Development Kit
![CYUSBS236, Interface Development Tools USB-Serial Dual Ch Development Kit](https://static.chipdip.ru/lib/049/DOC029049007.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 270 руб.
Добавить в корзину 1 шт.
на сумму 14 270 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
Development ToolsInfineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Технические параметры
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | CY7C65215 |
Interface Type: | I2C, SPI, UART, USB |
Manufacturer: | Infineon |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | CY7C65215 |
Type: | USB to Serial |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 528 КБ
Похожие товары