PT61018AAPEL-S, Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive

Фото 1/3 PT61018AAPEL-S, Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive
Изображения служат только для ознакомления,
см. техническую документацию
620 руб.
Кратность заказа 100 шт.
от 300 шт.580 руб.
от 600 шт.559 руб.
Добавить в корзину 100 шт. на сумму 62 000 руб.
Номенклатурный номер: 8031683009
Артикул: PT61018AAPEL-S
Бренд: Bourns

Описание

Magnetics\Transformers\Telecom Transformers
LAN Ethernet Transformers are IEEE 802.3 compatible, single-port, and potted construction LAN 10/100 Base-T impedance matching / isolation transformer module.

Технические параметры

Construction Enclosed
Insertion Loss -1.15dB
Maximum Operating Frequency 100MHz
Maximum Temperature +85°C
Minimum Operating Frequency 1MHz
Minimum Temperature -40°C
Mounting Type PCB
Primary DC Resistance 1.2Ω
Standards Met AEC-Q200
Termination Type Solder
Turns Ratio 1:1
Width 9.3mm
Application: 10/100 Base-T
Brand: Bourns
Factory Pack Quantity: Factory Pack Quantity: 600
Frequency Range: 1 MHz to 100 MHz
Manufacturer: Bourns
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Dual
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Qualification: AEC-Q200
Series: PT61018AAPEL-S
Subcategory: Transformers
Termination Style: SMD/SMT
Type: LAN
Number of Output Ports 1
Priced to Clear Yes
Secondary DC Resistance 1.2Ω

Техническая документация

Datasheet
pdf, 331 КБ
Datasheet
pdf, 342 КБ
Datasheet
pdf, 139 КБ
Datasheet PT61018AAPEL-S
pdf, 247 КБ