KMR442NG LFS, IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount

Фото 1/2 KMR442NG LFS, IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
Изображения служат только для ознакомления,
см. техническую документацию
140 шт., срок 7 недель
54 руб.
Кратность заказа 20 шт.
Добавить в корзину 20 шт. на сумму 1 080 руб.
Альтернативные предложения2
Номенклатурный номер: 8014474815
Артикул: KMR442NG LFS
Бренд: C&K Switches

Описание

Switches\Keyboard & Keypad Switches\Tactile Switches
From C & K Switches, a range of surface mount microminiature top actuated tactile switches. The KMR4 range of switches are 2.

Технические параметры

Actuator Colour Black
Actuator Type Button
Contact Configuration SPST
Contact Current Rating 50 mA
Contact Material Silver Plated
IP Rating IP40
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Operating Force 4 N
Operating Temperature Range -40 →+85°C
Switch Operation Momentary
Terminal Type Gull Wing
Voltage Rating 32V dc
Width 2.8mm
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.50.90.65
Type Micro-Miniature
Pole Throw Configuration SPST
Actuator Style Button
Switching Function Momentary
Switch Configuration N.O.
Maximum Current Rating (A) 0.05@32VDC
Maximum Power Rating (VA) 1@32VDC
Dielectric Strength >=250Vrms
Minimum Insulation Resistance (MOhm) >=1000
Maximum Contact Resistance (mOhm) <=100
Mechanical Life (Cycles) 200000
Operating Force (N) 4
Actuator Length (mm) 1.1
Number of Rows 2
Row Spacing (mm) 4.1
Mounting Surface Mount
Termination Style Gull Wing
Number of Terminals 4
Terminal Length (mm) 0.2
Terminal Pitch (mm) 1.61
Body Orientation Straight
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Packaging Tape and Reel
Body Length (mm) 4.2
Body Depth (mm) 2.8
Body Height (mm) 1.4
Product Length (mm) 4.6
Product Depth (mm) 2.8
Product Height (mm) 2.5
Contact Plating Silver

Техническая документация

Datasheet
pdf, 163 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.