LFC050CTP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
152 шт. со склада г.Москва, срок 8-9 дней
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
190 руб.
от 10 шт. —
168 руб.
от 100 шт. —
147.50 руб.
Добавить в корзину 2 шт.
на сумму 500 руб.
Альтернативные предложения2
Описание
Электроэлемент
LIGHT PIPE, SINGLE, 12.7MM, TRANSPARENT; Length:12.7mm; No. of Light Pipes:1Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Press Fit, Panel; Light Pipe Colour:Transparent; Product Range:LFC Series; SVHC:No SVHC (2
Технические параметры
Body Length | 12.7 mm |
Body Shape | Tubular |
Brand | VCC |
Color | Diffused |
Dimensions | 12.7 mm x 3.6 mm |
Factory Pack Quantity | 1000 |
LED Size | 5 mm |
Manufacturer | VCC |
Material | Polycarbonate(PC) |
Mounting Hole Size | 3.95 mm |
Mounting Style | Press Fit |
Packaging | Bulk |
Panel Thickness Dimension | 1.016 mm |
Product | Rigid Light Pipes |
Product Category | LED Light Pipes |
RoHS | Details |
Series | LFC |
Water / Moisture Rating | Non Water Resistant |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Lens Size | 5mm |
Lens Style | Round with Domed Top |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount, Press Fit, Front |
Package | Bag |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Rigid |
Flexible/Rigid | Rigid |
Inner Diameter | 3.86mm |
LED Colours | Clear |
LED Included | Yes |
Lens Colour | Clear |
Lens Shape | Round |
Orientation | Straight |
Outer Diameter | 5mm |
Body Length: | 12.7 mm |
Body Shape: | Round |
Brand: | VCC |
Color: | Diffused |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
LED Size: | 5 mm |
Manufacturer: | VCC |
Material: | Polycarbonate(PC) |
Mounting Hole Size: | 3.95 mm |
Mounting Style: | Panel Mount |
Orientation: | Vertical |
Packaging: | Bulk |
Panel Thickness Dimension: | 1.016 mm |
Product Category: | LED Light Pipes |
Product Type: | LED Light Pipes |
Product: | Rigid Light Pipes |
Series: | LFC |
Subcategory: | LED Indication |
Water / Moisture Rating: | Non Water Resistant |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.