0123 16 27, LF3000 Series Straight Threaded Adaptor, R 3/4 Male to Push In 16 mm, Threaded-to-Tube Connection Style

0123 16 27, LF3000 Series Straight Threaded Adaptor, R 3/4 Male to Push In 16 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6 недель
5 190 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт. на сумму 10 380 руб.
Номенклатурный номер: 8014479442
Артикул: 0123 16 27
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

LF3000 Series Straight Threaded Adaptor, R 3/4 Male to Push In 16 mm, Threaded-to-Tube Connection Style

Quick connection of a hose to a male port. Available from 4 to 32 mm o. d.

Технические параметры

Body Material Brass
Connection Style Threaded-to-Tube
Connector A R 3/4 Male
Connector B Push In 16 mm
Manufacturer Series LF3000
Maximum Operating Pressure 100 bar
Maximum Operating Temperature +150°C
Minimum Operating Temperature -40°C
Mounting Type Inline
Pneumatic Fitting Type Straight Threaded Adaptor
Standards Met ATEX, PED 97/23/EC
Thread Material Brass
Threaded Connection R 3/4 Male

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.