4515DO-DS3BK005DP, Piezoresistive Pressure Sensor, 10psi Operating Max, PCB Mount, 8-Pin, 300psi Overload Max, Dual
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
25 310 руб.
Добавить в корзину 1 шт.
на сумму 25 310 руб.
Описание
Semiconductors\Sensor ICs\Pressure Sensor ICs
The MS4515DO is a small, ceramic based, PCB mounted pressure transducer from Measurement Specialties.
Технические параметры
Maximum Operating Pressure | 10psi |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Maximum Overload Pressure | 300psi |
Minimum Operating Temperature | -10 °C |
Mounting Type | PCB Mount |
Package Type | Dual Sideport |
Pin Count | 8 |
Sensor Type | Differential Pressure Sensors |
Accuracy | В±0.25% |
Applications | Board Mount |
Base Product Number | 4515 -> |
ECCN | EAR99 |
Features | Temperature Compensated |
HTSUS | 9026.20.4000 |
Maximum Pressure | 10PSI (68.95kPa) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Pressure | 0.18PSI (1.25kPa) |
Operating Temperature | -10В°C ~ 85В°C |
Output | 14 b |
Output Type | IВІC |
Package | Tray |
Package / Case | 8-DIP Module |
Port Size | Male - 0.14"" (3.56mm) Tube, Dual |
Port Style | Barbed |
Pressure Type | Differential |
RoHS Status | ROHS3 Compliant |
Termination Style | PC Pin |
Voltage - Supply | 3.3V |
Техническая документация
Похожие товары