MNT-104-BK-T, MNT Shunt Female Straight Black Multi Position Shunt 4 Way 1 Row 2.54mm Pitch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
22 шт., срок 7 недель
510 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Альтернативные предложения2
Описание
Connectors\PCB Connectors & Wire Housings\Jumpers & Shunts
.100" Multi Position Shunt Color: Black Pitch: .100" (2.54 mm) Positions: 4 to 40
Технические параметры
Colour | Black |
Contact Material | Phosphor Bronze |
Contact Plating | Matte Tin |
Gender | Female |
Number of Contacts | 4 |
Number of Rows | 1 |
Orientation | Straight |
Pitch | 2.54mm |
Series | MNT |
Type | Multi Position Shunt |
Width | 5.08mm |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Accessory Type: | Shunt |
Brand: | Samtec |
Contact Gender: | Socket(Female) |
Contact Material: | Phosphor Bronze |
Current Rating: | 3.9 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Polyester |
Latching Type: | Unlatched |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Number of Positions: | 8 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Accessories |
Series: | MNT |
Subcategory: | Headers & Wire Housings |
Type: | Shunts |
Voltage Rating: | 450 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.