SMA-J-P-H-ST-EM1, SMA Series, jack Edge Mount SMA Connector, 50, Solder Termination, Straight Body
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7 недель
2 020 руб.
Добавить в корзину 1 шт.
на сумму 2 020 руб.
Альтернативные предложения2
Описание
Connectors\RF Coaxial Connectors & Adapters\Coaxial Connectors
50 Ohm SMA Jack, Through-hole Through-hole termination Vertical or right-angle 50 ohm impedance Performance up to 20 GHz / 40 Gbpsundefined
Технические параметры
Тип соединения | Threaded |
Материал контактов | Beryllium Copper |
Покрытие контактов | Gold |
Body Orientation | Straight |
Bulkhead | No |
Coaxial Connector Type | SMA Connector |
Gender | Female |
Impedance | 50Ω |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65°C |
Mounting Type | Edge Mount |
Operating Frequency | 0 to 20GHz |
Series | SMA |
Size | Standard |
Termination Method | Solder |
Body Material: | Brass |
Brand: | Samtec |
Coupling Mechanism: | Threaded |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Manufacturer: | Samtec |
Maximum Frequency: | 20 GHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Orientation: | Straight |
Packaging: | Tray |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
REACH - SVHC: | Details |
RF Series: | SMA |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Body Finish | Gold |
Body Material | Brass |
Cable Group | - |
Center Contact Material | Beryllium Copper |
Center Contact Plating | Gold |
Connector Style | SMA |
Connector Type | Jack, Female Socket |
Contact Termination | Solder |
Dielectric Material | Polytetrafluoroethylene(PTFE) |
Fastening Type | Threaded |
Features | - |
Frequency - Max | 20GHz |
Housing Color | Gold |
Includes | - |
Ingress Protection | - |
Insertion Loss | - |
Manufacturer | Samtec Inc. |
Mating Cycles | - |
Mounting Feature | - |
Number of Ports | 1 |
Packaging | Tray |
Part Status | Active |
Shield Termination | Solder |
Voltage Rating | 335V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.