FTSH-105-01-L-D-K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
830 руб.
Добавить в корзину 1 шт.
на сумму 830 руб.
Альтернативные предложения2
Описание
Электроэлемент
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Технические параметры
Category | Connectors, Interconnects |
Color | Black |
Connector Type | Header, Unshrouded |
Contact Finish | Gold |
Contact Finish Thickness | 10&in(0.25&m) |
Contact Mating Length | 0.120"(3.05mm) |
Contact Type | Male Pin |
Family | Rectangular Connectors-Headers, Male Pins |
Mounting Type | Through Hole |
Number of Positions | 10 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Packaging | Tube |
Pitch | 0.050"(1.27mm) |
Row Spacing | 0.050"(1.27mm) |
Series | FTSH |
Standard Package | 1 |
Termination | Solder |
Application: | Board-to-Board, Cable |
Brand: | Samtec |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 3.4 A |
Factory Pack Quantity: Factory Pack Quantity: | 92 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | Samtec |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 1.27 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 1.27 mm |
Series: | FTSH |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Type: | Pin Strip |
Body Orientation | Straight |
Connector System | Board to Board, Wire to Board |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Current Rating | 3.4A |
Number of Contacts | 10 |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Gender | Male |
Housing Color | Black |
Housing Material | Polymer |
Max Operating Temperature | 125 °C |
Min Operating Temperature | -55 °C |
Mount | Through Hole |
Orientation | Straight |
Вес, г | 1.88 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.