VEMD6060X01, VEMD6060X01 IR Si Photodiode, Surface Mount 1206
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
390 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 3 900 руб.
Описание
Displays & Optoelectronics\Optocouplers & Photodetectors\Photodiodes
VEMD6060X01 is a high speed and high sensitive PIN photodiode with excellent Ira linearity. It is a small surface mount device (SMD) including the chip with a 0.
Технические параметры
Amplifier Function | No |
Automotive Standard | AEC-Q101 |
Breakdown Voltage | 20V |
Diode Material | Si |
Minimum Wavelength Detected | 380nm |
Mounting Type | Surface Mount |
Number of Pins | 3 |
Package Type | 1206 |
Spectrums Detected | Infrared |
Typical Fall Time | 50ns |
Typical Rise Time | 60ns |
Wavelength of Peak Sensitivity | 820nm |
Width | 2mm |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Fall Time (ns) | 50(Typ) |
Maximum Forward Voltage (V) | 1.1 |
Maximum Operating Temperature (°C) | 110 |
Maximum Power Dissipation (mW) | 215 |
Maximum Reverse Voltage (V) | 20 |
Maximum Rise Time (ns) | 60(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Peak Wavelength (nm) | 820 |
Pin Count | 3 |
Polarity | Forward |
PPAP | Unknown |
Supplier Package | Case 1206(3216Metric) |
Type | Chip |