EKMB1101112, EKMB1101112 , EKMB1 PIR Sensor, 5m 2.3 V to 4 V 3-Pin TO-5

Фото 1/2 EKMB1101112, EKMB1101112 , EKMB1 PIR Sensor, 5m 2.3 V to 4 V 3-Pin TO-5
Изображения служат только для ознакомления,
см. техническую документацию
56 шт., срок 7 недель
11 620 руб.
Добавить в корзину 1 шт. на сумму 11 620 руб.
Альтернативные предложения1
Номенклатурный номер: 8014480588
Артикул: EKMB1101112
Бренд: Panasonic

Описание

Semiconductors\Sensor ICs\Proximity Sensor ICs
Low current consumption for battery-driven applications. A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)

Технические параметры

Maximum Operating Supply Voltage 4 V
Maximum Operating Temperature 60 °C
Maximum Output Current 100µA
Maximum Supply Current 1 μA
Minimum Operating Supply Voltage 2.3 V
Minimum Operating Temperature -20 °C
Mounting Type Through Hole
Output Type Digital
Package Type TO-5
Pin Count 3
Sensing Distance 5m
Sensor Type PIR Sensor
Series EKMB1
Switching Mode Digital
Width 11mm
Brand: Panasonic Industrial Devices
Factory Pack Quantity: Factory Pack Quantity: 50
Features: Black Lens
Manufacturer: Panasonic
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Operating Supply Current: 1 uA
Output Type: Digital
Package/Case: TO-5
Packaging: Bulk
Product Category: Board Mount Motion и Position Sensors
Product Type: Motion и Position Sensors
Product: Motion Sensors
Sensing Distance: 5 m
Series: WL
Subcategory: Sensors
Supply Voltage - Max: 4 V
Supply Voltage - Min: 2.3 V
Tradename: PaPIRs

Техническая документация

Datasheet
pdf, 3112 КБ
Datasheet
pdf, 7552 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.