10039755-10101TLF, Female Edge Connector, Through Hole Mount, 64-Contacts, 1mm Pitch, 2-Row, Press-In

10039755-10101TLF, Female Edge Connector, Through Hole Mount, 64-Contacts, 1mm Pitch, 2-Row, Press-In
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
Кратность заказа 84 шт.
Добавить в корзину 84 шт. на сумму 42 840 руб.
Номенклатурный номер: 8014483169
Артикул: 10039755-10101TLF
Бренд: Amphenol

Описание

Connectors\USB, D Sub & Computing Connectors\Edge Connectors
Vertical Card Edge connectors for PCI Express technology on a 1.00mm pitch. Offer 1.4, 8 or 16 serial PCI Express links to scale different bandwith requirements

Технические параметры

Body Orientation Straight
Card Type PCI
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Gender Female
Housing Material Glass Fibre Reinforced Nylon
Maximum Operating Temperature +85°C
Minimum Operating Temperature -55°C
Mounting Type Through Hole
Number of Contacts 64
Number of Rows 2
Pitch 1mm
Termination Method Press-In
Width 11.25mm

Техническая документация

Чертеж
pdf, 547 КБ