AV1610P712R04, Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Blue LED, 36V dc, IP67
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 520 руб.
Кратность заказа 100 шт.
от 300 шт. —
3 050 руб.
Добавить в корзину 100 шт.
на сумму 352 000 руб.
Описание
Switches\Push Button Switches & Components\Push Button Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind.
Технические параметры
Case Colour | Silver |
Contact Configuration | SPST |
Contact Current Rating | 2 A |
Contact DC Voltage Rating | 36V |
Contact Material | Copper |
Illuminated | Yes |
IP Rating | IP67 |
LED Colour | Blue |
Manufacturer Part No. | AV1610P712R04 |
Mounting Type | Panel Mount |
Panel Cut Out Diameter | 16mm |
Push Button Colour | Silver |
Push Button Style | Round |
Switch Operation | Momentary |
Terminal Type | Wire Lug |
Voltage Rating | 36V dc |
Actuator Type | Round, Button, Flush |
Circuit | SPDT |
Color - Actuator/Cap | Silver |
Current Rating (Amps) | 2A (DC) |
ECCN | EAR99 |
Electrical Life | 200,000 Cycles |
Features | Power Symbol |
HTSUS | 8536.50.9031 |
Illumination Type, Color | LED, Blue |
Illumination Voltage (Nominal) | 12 VDC |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Mechanical Life | 1,000,000 Cycles |
Moisture Sensitivity Level (MSL) | Not Applicable |
Operating Temperature | -20В°C ~ 70В°C |
Package | Tray |
Panel Cutout Dimensions | Circular - 16.00mm Dia |
RoHS Status | RoHS Compliant |
Series | AV16 -> |
Switch Function | On-Mom |
Termination Style | Solder Lug |
Type | Anti-Vandal, Illuminated |
Video File | TE Connectivity ALCOSWITCH Anti-Vandal Push Button |
Voltage Rating - DC | 36V |