36501E15NJTDG, 3650, 0402 (1005M) Wire-wound SMD Inductor 15 nH ±5% Wire-Wound 560mA Idc Q:24
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
78 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 780 руб.
Описание
Passive Components\Inductors\Surface Mount Inductors
0402 format Wire-wound construction High Q factor High self-resonant frequency
Технические параметры
Inductance | 15 nH |
Inductor Construction | Wire-Wound |
Maximum DC Current | 560mA |
Maximum DC Resistance | 172mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 3.28GHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 24 |
Package/Case | 0402(1005M) |
Series | 3650 |
Tolerance | ±5% |
Shielded | No |
Application: | RF |
Brand: | TE Connectivity/Holsworthy |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 15 nH |
Manufacturer: | TE Connectivity |
Maximum DC Current: | 560 mA |
Maximum DC Resistance: | 172 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 0402(1005 metric) |
Part # Aliases: | 2-1624112-2 |
Product Category: | RF Inductors-SMD |
Product Type: | RF Inductors-Leaded |
Product: | RF Inductors |
Q Minimum: | 24 |
Self Resonant Frequency: | 3.28 GHz |
Series: | 3650 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 250 MHz |
Tolerance: | 5% |
Type: | Wirewound |
Вес, г | 2 |
Техническая документация
Datasheet
pdf, 376 КБ
Datasheet 36502A1R0JTDG
pdf, 138 КБ