20EHZ1, Power Line Filters 20A 250V Spade Term

Фото 1/7 20EHZ1, Power Line Filters 20A 250V Spade Term
Изображения служат только для ознакомления,
см. техническую документацию
16 090 руб.
от 12 шт.13 210 руб.
от 24 шт.13 080 руб.
Добавить в корзину 1 шт. на сумму 16 090 руб.
Номенклатурный номер: 8004986213
Артикул: 20EHZ1
Бренд: TE Connectivity

Описание

Power\Power Condition\Power Line Filters
HZ Power Line Filters

TE Connectivity / Corcom HZ Power Line Filters are designed to provide good attenuation to RFI noise in the frequency range from 10kHz to 30MHz. These high-performance filters offer low leakage current and versions with up to 30A. TE Connectivity / Corcom HZ Power Line Filters are designed for medical applications.

Технические параметры

Approvals: UL, CSA, VDE
Brand: TE Connectivity/Corcom
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 12
Filter Type: Power Line Filter
Leakage Current: 5 uA
Manufacturer: TE Connectivity
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Part # Aliases: 3-1609037-2
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: HZ
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 250 VAC
Capacitance 740nF
Inductance 4.55 mH
Leakage Current 0.005 mA
Maximum Current Rating 20A
Maximum Operating Temperature +40°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -40°C
Mounting Type Flange Mount
Number of Phases 1
Operating Frequency 50 → 60Hz
Resistance 470kΩ
Series BCF
Standards Met UL 1283
Termination Style Fast-On
Number of Stages Single Stage
Вес, г 400

Техническая документация

Datasheet
pdf, 12091 КБ
Datasheet
pdf, 307 КБ
Datasheet
pdf, 49 КБ
Datasheet
pdf, 429 КБ
Чертеж
pdf, 246 КБ
Чертеж
pdf, 49 КБ