H8100KBYA, 100k Metal Film Resistor 0.25W ±0.1% H8100KBYA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
Кратность заказа 250 шт.
Добавить в корзину 250 шт.
на сумму 75 000 руб.
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05% High Pulse Withstand
Технические параметры
Тип | HOLCO | |
Номин.сопротивление | 100kΩ | |
Точность,% | ±0.1% | |
Номин.мощность,Вт | 0.25W | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Technology | Metal Film | |
Temperature Coefficient | ±15ppm/°C | |
Composition | Metal Film | |
ECCN | EAR99 | |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do | |
Features | Pulse Withstanding | |
HTSUS | 8533.21.0090 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Package | Bulk | |
Package / Case | Axial | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 0.098"" Dia x 0.283"" L(2.50mm x 7.20mm) | |
Supplier Device Package | Axial | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
Lead Diameter: | 0.6 mm | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Reel, Cut Tape | |
Part # Aliases: | 8-1879665-8 | |
Product Category: | Metal Film Resistors-Through Hole | |
Product Type: | Metal Film Resistors | |
Product: | Metal Film Resistors-Through Hole | |
Subcategory: | Resistors | |
Technology: | Metal Film | |
Temperature Coefficient: | 15 PPM/C | |
Termination Style: | Axial | |
Type: | Precision Resistor |